Skip to content Skip to navigation menu

MOLEX 19202-0016


Order No.: 16P3743

Manufacturer: Molex

Series: NylaKrimp

Manufacturer No.: 192020016
19202-0016
AS-N-345T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Product specification

Technical features
AWG 20 to18
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: NylaKrimp
Manufacturer number: 192020016
19202-0016
AS-N-345T
Country of origin: Taiwan

Product description

MOLEX GWConnect 19202-0016 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19202-0016 on our website.

General Information about MOLEX GWConnect 19202-0016

  • Molex Part Number: 0192020016
  • Product Family: Splices
  • Description: NylaKrimp Butt Splice for 18-22 AWG Wire, Tape and Reel
  • Product Name: Butt
  • Product Name: NylaKrimp
  • Engineering Number: AS-N-345T

Technical Information and Product Attributes of MOLEX GWConnect 19202-0016

  • Barrel Type: Closed - Brazed
  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Wire Size AWG (3): 22
  • Net Weight: 1.069/g
  • Mil-Spec: N/A
  • Insulation: Nylon (PA)
  • Material - Metal: Copper
  • Packaging Type: Adhesive Tape on Reel
  • Color - Resin: Red
  • Flammability: 94V-2
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free