Skip to content Skip to navigation menu

MOLEX 19200-0013


Order No.: 16P3626

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 192000013
19200-0013
BS-831BAG100


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3
Multiple:  3

Product specification

Technical features
AWG 16 to14
Blue
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 192000013
19200-0013
BS-831BAG100
Country of origin: United States

Product description

MOLEX GWConnect 19200-0013 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19200-0013 on our website.

General Information about MOLEX GWConnect 19200-0013

  • Molex Part Number: 0192000013
  • Product Family: Splices
  • Description: Avikrimp Seamless Butt Splice for 14-16 AWG Wire, Super Duty
  • Product Name: Avikrimp
  • Engineering Number: BS-831 BAG100

Technical Information and Product Attributes of MOLEX GWConnect 19200-0013

  • Barrel Type: Closed
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 736.000/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 4.29mm
  • Insulation: Nylon (PA)
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Blue
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Temperature Range - Operating: 105C
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free