Skip to content Skip to navigation menu

MOLEX 19189-0015


Order No.: 16P3735

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 191890015
19189-0015
C-146


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
200 €0.16184
2000 €0.11138
4000 €0.1052
10000 €0.09591
50000 €0.08663
0 piece(s) in stock
865 piece(s) on 09/26/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  200
Multiple:  1

Product specification

Technical features
AWG 12 to10
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 191890015
19189-0015
C-146

Product description

MOLEX GWConnect 19189-0015 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19189-0015 on our website.

General Information about MOLEX GWConnect 19189-0015

  • Molex Part Number: 0191890015
  • Product Family: Splices
  • Description: Krimptite Butt Splice for 10-12 AWG Wire
  • Product Name: Butt
  • Product Name: Krimptite
  • Engineering Number: C-146

Technical Information and Product Attributes of MOLEX GWConnect 19189-0015

  • Barrel Type: Closed
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Net Weight: 1.742/g
  • Mil-Spec: N/A
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free