Skip to content Skip to navigation menu

MOLEX 19189-0010


Order No.: 16P3737

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 191890010
19189-0010
B-131T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
3000 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Product specification

Technical features
AWG 16 to14
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 191890010
19189-0010
B-131T
Country of origin: United States

Product description

MOLEX GWConnect 19189-0010 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19189-0010 on our website.

General Information about MOLEX GWConnect 19189-0010

  • Molex Part Number: 0191890010
  • Product Family: Splices
  • Description: Krimptite Butt Splice for 14-16 AWG Wire
  • Product Name: Butt
  • Product Name: Krimptite
  • Engineering Number: B-131T

Technical Information and Product Attributes of MOLEX GWConnect 19189-0010

  • Barrel Type: Closed
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 1.031/g
  • Mil-Spec: N/A
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Adhesive Tape on Reel
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free