Skip to content Skip to navigation menu

MOLEX 19154-0049


Order No.: 16P3728

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540049
19154-0049
G-672X


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
233 piece(s) on 09/26/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  20
Multiple:  20

Product specification

Technical features
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540049
19154-0049
G-672X
Country of origin: India

Product description

MOLEX GWConnect 19154-0049 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0049 on our website.

General Information about MOLEX GWConnect 19154-0049

  • Molex Part Number: 0191540049
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 2 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: G-672X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0049

  • Barrel Type: Closed
  • Wire Size AWG: 2
  • Net Weight: 22.727/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 16.50mm max.
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Red
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free