Skip to content Skip to navigation menu

MOLEX 19154-0045


Order No.: 16P3726

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540045
19154-0045
E-662X


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €2.8203
50 €1.8802
250 €1.2614
500 €0.8449
1000 €0.7973
10000 €0.714
50000 €0.6545
100000 €0.6188
0 piece(s) in stock
997 piece(s) on 08/28/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Blue
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540045
19154-0045
E-662X

Product description

MOLEX GWConnect 19154-0045 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0045 on our website.

General Information about MOLEX GWConnect 19154-0045

  • Molex Part Number: 0191540045
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 6 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: E-662X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0045

  • Barrel Type: Closed
  • Wire Size AWG: 6
  • Net Weight: 9.440/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 11.20mm max.
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Blue
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free