Skip to content Skip to navigation menu

MOLEX 19154-0041


Order No.: 16P3725

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540041
19154-0041
D-654X


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
356 piece(s) on 10/01/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  70
Multiple:  70

Product specification

Technical features
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540041
19154-0041
D-654X
Country of origin: India

Product description

MOLEX GWConnect 19154-0041 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0041 on our website.

General Information about MOLEX GWConnect 19154-0041

  • Molex Part Number: 0191540041
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 8 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: D-654X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0041

  • Barrel Type: Closed
  • Wire Size AWG: 8
  • Net Weight: 5.214/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 9.80mm max.
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Red
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free