Skip to content Skip to navigation menu

MOLEX 19154-0037


Order No.: 16P3729

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540037
19154-0037
CS-V-346X


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
230 piece(s) on 09/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  150
Multiple:  150

Product specification

Technical features
AWG 12 to10
Yellow
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540037
19154-0037
CS-V-346X
Country of origin: United States

Product description

MOLEX GWConnect 19154-0037 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0037 on our website.

General Information about MOLEX GWConnect 19154-0037

  • Molex Part Number: 0191540037
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 10-12 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: CS-V-346X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0037

  • Barrel Type: Closed
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Net Weight: 3.084/g
  • Mil-Spec: N/A
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Yellow
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free