Skip to content Skip to navigation menu

MOLEX 19154-0023


Order No.: 16P3724

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540023
19154-0023
BS-V-331X


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €0.3332
500 €0.2261
2000 €0.1547
4000 €0.1428
5000 €0.1309
10000 €0.11757
0 piece(s) in stock
3855 piece(s) on 08/28/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 16 to14
Blue
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540023
19154-0023
BS-V-331X

Product description

MOLEX GWConnect 19154-0023 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0023 on our website.

General Information about MOLEX GWConnect 19154-0023

  • Molex Part Number: 0191540023
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 14-16 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: BS-V-331X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0023

  • Barrel Type: Closed
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 1.629/g
  • Mil-Spec: N/A
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Blue
  • Flammability: 94V-2
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free