Skip to content Skip to navigation menu

MOLEX 19154-0017


Order No.: 16P3731

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540017
19154-0017
B-231XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.2856
1500 €0.1904
2500 €0.1785
10000 €0.1666
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 16 to14
Blue
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540017
19154-0017
B-231XT

Product description

MOLEX GWConnect 19154-0017 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0017 on our website.

General Information about MOLEX GWConnect 19154-0017

  • Molex Part Number: 0191540017
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: B-231XT

Technical Information and Product Attributes of MOLEX GWConnect 19154-0017

  • Barrel Type: Closed
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 1.489/g
  • Mil-Spec: N/A
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Adhesive Tape on Reel
  • Color - Resin: Blue
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free