Skip to content Skip to navigation menu

MOLEX 19154-0011


Order No.: 16P3745

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540011
19154-0011
AS-V-345X


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
40 €0.14161
397 €0.09746
1000 €0.09282
2000 €0.08973
4000 €0.08663
5000 €0.08044
10000 €0.0758
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  40
Multiple:  1

Product specification

Technical features
AWG 20 to18
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540011
19154-0011
AS-V-345X

Product description

MOLEX GWConnect 19154-0011 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0011 on our website.

General Information about MOLEX GWConnect 19154-0011

  • Molex Part Number: 0191540011
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 18-22 AWG Wire
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: AS-V-345X

Technical Information and Product Attributes of MOLEX GWConnect 19154-0011

  • Barrel Type: Closed
  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Wire Size AWG (3): 22
  • Net Weight: 1.179/g
  • Mil-Spec: N/A
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Red
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free