Skip to content Skip to navigation menu

MOLEX 19154-0006


Order No.: 16P3730

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 191540006
19154-0006
A-245XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.2856
1500 €0.1904
2500 €0.1785
10000 €0.1547
0 piece(s) in stock
1500 piece(s) on 10/01/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 20 to18
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 191540006
19154-0006
A-245XT

Product description

MOLEX GWConnect 19154-0006 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19154-0006 on our website.

General Information about MOLEX GWConnect 19154-0006

  • Molex Part Number: 0191540006
  • Product Family: Splices
  • Description: InsulKrimp Butt Splice for 18-22 AWG Wire, Tape and Reel
  • Product Name: Butt
  • Product Name: InsulKrimp
  • Engineering Number: A-245XT

Technical Information and Product Attributes of MOLEX GWConnect 19154-0006

  • Barrel Type: Closed
  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Wire Size AWG (3): 22
  • Net Weight: 1.057/g
  • Mil-Spec: N/A
  • Insulation: PVC
  • Material - Metal: Copper
  • Packaging Type: Adhesive Tape on Reel
  • Color - Resin: Red
  • Flammability: 94V-0
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free