F27848-000 | Raychem
Butt connector with heat shrink insulation, 0.4-0.34 mm², AWG 22, transparent, 45.5 mm
Order No.: 34P3830
EAN: 4099889608533
MPN:
F27848-000
B-155-13-35-22-5
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
250 pcs.
6.1047 €
500 pcs.
5.9262 €
1000 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, F27848 - 000, Raychem
Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 15.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 7 mm, Wire Size: 0.34 - 0.4 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent | |
Isolated | Yes | |
Length | 45.5 mm | |
Cable cross-section | 0.4-0.34 mm² | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |