Skip to content Skip to navigation menu

Glasseide-Schaltlitze, 50 mm², transparent, 12,7 mm


Order No.: 30P4972

Manufacturer: LAPP

Series: OELFLEX HEAT 650 SC

Manufacturer No.: 1232661/500
ÖLFLEX HEAT 650 SC 1x50

EAN: 4044777291250


Ordering information: Supplied as 500 m drum

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
500 €90.44
1000 €89.845
5000 €86.87
10000 €85.68
0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 1232661/500 of LAPP at Bürklin Elektronik!

Product specification

Technical features
12.7 mm
Glass silk
Nickel
transparent
1,800 V
Yes
500 V
300 V
-50 °C to 650 °C
-50 °C to 700 °C
50 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX HEAT 650 SC
Manufacturer number: 1232661/500
ÖLFLEX HEAT 650 SC 1x50
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: