Skip to content Skip to navigation menu

Roboterleitung, 7 x 0,25 mm², 7, 0,25 mm²


Order No.: 30P5569

Manufacturer: LAPP

Series: OELFLEX ROBOT F1

Manufacturer No.: 0029590/1000
ÖLFLEX ROBOT F1 7X0,25

EAN: 4044774661124


Ordering information: Supplied as 1000 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€7.021

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product 0029590/1000 of LAPP at Bürklin Elektronik!

Product specification

Technical features
6.7 mm
TPE
Copper, tin-plated
black
6,000 V
No
500 V
PUR
7
7
300 V
shielded
360 °
-40 °C to 80 °C
-50 °C to 80 °C
025 mm²
DIN 47100
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBOT F1
Manufacturer number: 0029590/1000
ÖLFLEX ROBOT F1 7X0,25
Country of origin: Not ascertainable
Customs tariff number: 85444993

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: