Skip to content Skip to navigation menu

Roboterleitung, 4 G 6,0 mm², 4, 6 mm²


Order No.: 30P5548

Manufacturer: LAPP

Series: OELFLEX ROBOT F1

Manufacturer No.: 0029641/50
ÖLFLEX ROBOT F1 4G6

EAN: 4044774662237


Ordering information: Supplied as 50 m bundle

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
50 €13.804
250 €13.209
500 €12.971
1000 €12.733
0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 0029641/50 of LAPP at Bürklin Elektronik!

Product specification

Technical features
13.3 mm
TPE
Copper, bright
black
6,000 V
Yes
500 V
PUR
4
4
300 V
shielded
360 °
-40 °C to 80 °C
-50 °C to 80 °C
60 mm²
white
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBOT F1
Manufacturer number: 0029641/50
ÖLFLEX ROBOT F1 4G6
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: