Skip to content Skip to navigation menu

Roboterleitung, 12 G 1,0 mm², 12, 1 mm²


Order No.: 30P5482

Manufacturer: LAPP

Series: OELFLEX ROBOT F1

Manufacturer No.: 0029615/500
ÖLFLEX ROBOT F1 12G1,0

EAN: 4044774661759


Ordering information: Supplied as 500 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€16.66

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 0029615/500 of LAPP at Bürklin Elektronik!

Product specification

Technical features
12.4 mm
TPE
Copper, bright
black
6,000 V
Yes
500 V
PUR
12
12
300 V
shielded
360 °
-40 °C to 80 °C
-50 °C to 80 °C
10 mm²
white
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBOT F1
Manufacturer number: 0029615/500
ÖLFLEX ROBOT F1 12G1,0
Country of origin: France
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: