Skip to content Skip to navigation menu

PVC Steuerleitung, ÖLFLEX® SMART 108 4 G 0,75 mm², ungeschirmt, grau


Order No.: 30P7340

Manufacturer: LAPP

Series: OELFLEX SMART 108

Manufacturer No.: 11040099/200
ÖLFLEX SMART 108 4G0,75

EAN: 4044776760481


Ordering information: Supplied as 200 m bundle

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€0.44149

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  200
Multiple:  200

Inform yourself now about product 11040099/200 of LAPP at Bürklin Elektronik!

Product specification

Technical features
6.2 mm
Copper, bright
4
4
gray
PVC
PVC
4,000 V
Cl5 = fine-stranded
Yes
500 V
300 V
unshielded
-40 °C to 80 °C
-5 °C to 70 °C
black, green/yellow
075 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX SMART 108
Manufacturer number: 11040099/200
ÖLFLEX SMART 108 4G0,75
Country of origin: Not ascertainable
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)