Skip to content Skip to navigation menu

PUR Steuerleitung, ÖLFLEX® 440 P 4 G 0,5 mm², ungeschirmt, grau


Order No.: 30P4889

Manufacturer: LAPP

Series: OELFLEX 440 P

Manufacturer No.: 0012802/1000
ÖLFLEX 440 P 4G0,5

EAN: 4044774576558


Ordering information: Supplied as 1000 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€2.4276

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product 0012802/1000 of LAPP at Bürklin Elektronik!

Product specification

Technical features
6.6 mm
Copper, tin-plated
4
4
gray
TPE
Special PUR
3,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
unshielded
-50 °C to 90 °C
-40 °C to 90 °C
black, green/yellow
05 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX 440 P
Manufacturer number: 0012802/1000
ÖLFLEX 440 P 4G0,5
Country of origin: France
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)