Skip to content Skip to navigation menu

PUR Steuerleitung, ÖLFLEX® 440 P 3 G 1,5 mm², ungeschirmt, grau


Order No.: 30P4872

Manufacturer: LAPP

Series: OELFLEX 440 P

Manufacturer No.: 0012838/500
ÖLFLEX 440 P 3G1,5

EAN: 4044774577630


Ordering information: Supplied as 500 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€3.4153

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 0012838/500 of LAPP at Bürklin Elektronik!

Product specification

Technical features
7.5 mm
Copper, tin-plated
3
3
gray
TPE
Special PUR
3,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
unshielded
-50 °C to 90 °C
-40 °C to 90 °C
black, green/yellow
15 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX 440 P
Manufacturer number: 0012838/500
ÖLFLEX 440 P 3G1,5
Country of origin: France
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)