Skip to content Skip to navigation menu

Control cable, 5, 1 mm², 8.3 mm


Order No.: 30P6296

Manufacturer: LAPP

Series: OELFLEX ROBUST 215 C

Manufacturer No.: 0022738/500
ÖLFLEX ROBUST 215 C 5G1

EAN: 4044774586915


Ordering information: Supplied as 500 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€3.6652

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 0022738/500 of LAPP at Bürklin Elektronik!

Product specification

Technical features
8.3 mm
Copper, bright
5
5
black
PP
TPE
4,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
shielded
-50 °C to 80 °C
-40 °C to 80 °C
black, green/yellow
10 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST 215 C
Manufacturer number: 0022738/500
ÖLFLEX ROBUST 215 C 5G1
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)