Skip to content Skip to navigation menu

Control cable, 4, 1.5 mm², 9.9 mm


Order No.: 30P5613

Manufacturer: LAPP

Series: OELFLEX ROBUST 200

Manufacturer No.: 0021807/50
ÖLFLEX ROBUST 200 4G1,5

EAN: 4044774580777


Ordering information: Supplied as 50 m bundle

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€2.4871

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 0021807/50 of LAPP at Bürklin Elektronik!

Product specification

Technical features
9.9 mm
Copper, bright
4
4
black
PP
TPE
4,000 V
Cl5 = fine-stranded
Yes
Yes
750 V
450 V
unshielded
-50 °C to 80 °C
-40 °C to 80 °C
VDE 0293-308
15 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST 200
Manufacturer number: 0021807/50
ÖLFLEX ROBUST 200 4G1,5
Country of origin: Italy
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)