Skip to content Skip to navigation menu

Control cable, 34, 1.5 mm², 19.8 mm


Order No.: 30P5876

Manufacturer: LAPP

Series: OELFLEX ROBUST 210

Manufacturer No.: 0021943/500
ÖLFLEX ROBUST 210 34G1,5

EAN: 4044774584522


Ordering information: Supplied as 500 m drum

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
500 €15.827
2500 €14.994
5000 €14.756
0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 0021943/500 of LAPP at Bürklin Elektronik!

Product specification

Technical features
19.8 mm
Copper, bright
34
34
black
PP
TPE
4,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
unshielded
-50 °C to 80 °C
-40 °C to 80 °C
black, green/yellow
15 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST 210
Manufacturer number: 0021943/500
ÖLFLEX ROBUST 210 34G1,5
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)