Skip to content Skip to navigation menu

Control cable, 3, 1 mm², 6.1 mm


Order No.: 30P5918

Manufacturer: LAPP

Series: OELFLEX ROBUST 210

Manufacturer No.: 0021915/1000
ÖLFLEX ROBUST 210 3X1

EAN: 4044774583235


Ordering information: Supplied as a 1000 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€1.3566

0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product 0021915/1000 of LAPP at Bürklin Elektronik!

Product specification

Technical features
6.1 mm
Copper, bright
3
3
black
PP
TPE
4,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
unshielded
-50 °C to 80 °C
-40 °C to 80 °C
black
10 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST 210
Manufacturer number: 0021915/1000
ÖLFLEX ROBUST 210 3X1
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)