Skip to content Skip to navigation menu

Control cable, 25, 1 mm², 15 mm


Order No.: 30P5837

Manufacturer: LAPP

Series: OELFLEX ROBUST 210

Manufacturer No.: 0021924/1000
ÖLFLEX ROBUST 210 25G1

EAN: 4044774583686


Ordering information: Supplied as a 1000 m drum

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
1000 €9.044
5000 €8.5085
10000 €8.3895
0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product 0021924/1000 of LAPP at Bürklin Elektronik!

Product specification

Technical features
15 mm
Copper, bright
25
25
black
PP
TPE
4,000 V
Cl5 = fine-stranded
Yes
Yes
500 V
300 V
unshielded
-50 °C to 80 °C
-40 °C to 80 °C
black, green/yellow
10 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST 210
Manufacturer number: 0021924/1000
ÖLFLEX ROBUST 210 25G1
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)