Skip to content Skip to navigation menu

Schuko extension cable, 3G1.5 mm², 5 m, yellow


Order No.: 30P5267

Manufacturer: LAPP

Series: OELFLEX PLUG 540 P

Manufacturer No.: 73222337
ÖLFLEX PLUG 540 P 3G1,5 5m YE

EAN: 4044773324525


  • Plug and coupling made of solid rubber
  • Degree of protection IP44

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €43.673
2 €43.316
10 €42.007
20 €41.531
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 73222337 of LAPP at Bürklin Elektronik!

Product specification

Technical features
Plug Type E + F
yellow
Europe
5 m
straight
1.5 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX PLUG 540 P
Manufacturer number: 73222337
ÖLFLEX PLUG 540 P 3G1,5 5m YE
Country of origin: Germany
Customs tariff number: 85444290

Product description



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: