Insulated stranded wires

Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
193 items in 4,619 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
MPPE-switching strand, halogen free, UL-Style 11028, 0.56 mm², AWG 20, white, outer Ø 1.55 mm
Order No.:
 92F225
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 090200701
Available: 0 mtr. Available in 7 Days: 5,400 mtr. Leadtime: 1 Week **
Total Price: 0.62 € *
250 mtr.
0.6188 €
500 mtr.
0.5474 €
1000 mtr.
0.4879 €
2500 mtr.
0.4522 €
5000 mtr.
0.4284 €
0.56 mm²
AWG 20
7 x 0.32 mm
white
mPPE
1.55 mm
Yes
UL, cUL
copper, tin-plated
-40 °C to 105 °C
-20 °C to 105 °C
600 V
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.5 mm², AWG 20, black, outer Ø 2.3 mm
Order No.:
 94F1085
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 61.7532-10021
Available: 1,348 mtr. Leadtime: 9 Weeks **
Total Price: 2.48 € *
1 mtr.
2.4752 €
10 mtr.
2.2015 €
100 mtr.
1.9159 €
500 mtr.
1.7612 €
1000 mtr.
1.6184 €
0.5 mm²
AWG 20
129 x 0.07 mm
black
silicone
2.3 mm
Yes
UL
copper, tin-plated
CL.6 = finest stranded
-50 °C to 150 °C
300 V
300 V
PVC-Stranded wire, high flexible, FlexiVolt-2V, 1.0 mm², AWG 18, black, outer Ø 3.9 mm
Order No.:
 94F1141
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 60.7030-10021
Available: 4 mtr. Leadtime: 3 Weeks ** Next delivery: 100 mtr. on 2024-04-19
Total Price: 2.32 € *
1 mtr.
2.3205 €
10 mtr.
2.0468 €
100 mtr.
1.8683 €
500 mtr.
1.7136 €
1000 mtr.
1.5827 €
1.0 mm²
AWG 18
259 x 0.07 mm
black
PVC
3.9 mm
No
UL
copper, bright
CL.5 = fine stranded
-10 °C to 70 °C
1.5 kV
1.5 kV