Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
202 items in 4,678 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
MPPE-switching strand, halogen free, UL-Style 11028, 0.56 mm², AWG 20, white, outer Ø 1.55 mm
Order No.:
 92F225
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 090200701
Available: 0 mtr. Available in 7 Days: 5,400 mtr. Leadtime: 1 Week **
Total Price: 0.62 € *
250 mtr.
0.6188 €
500 mtr.
0.5474 €
1000 mtr.
0.4879 €
2500 mtr.
0.4522 €
5000 mtr.
0.4284 €
0.56 mm²
7 x 0.32 mm
white
1.55 mm
AWG 20
Yes
-40 °C to 105 °C
copper, tin-plated
mPPE
-20 °C to 105 °C
600 V
Insulated strand/wire, 6787873001
Order No.:
 72P0889
Manufacturer:
 Raychem
Manufacturer SKU:
 6787873001
Available: 0 mtr. Available in 5 Days: 3,348 mtr. Leadtime: 1 Week **
Total Price: 2.06 € *
41 mtr.
2.0587 €
black
0.69 mm
AWG 26
copper, silver-plated
ETFE
-65 to 200 °C
450 V
Insulated strand/wire, 8796933001
Order No.:
 72P2044
Manufacturer:
 Raychem
Manufacturer SKU:
 8796933001
Available: 0 mtr. Available in 5 Days: 750 mtr. Leadtime: 1 Week **
Total Price: 1.01 € *
84 mtr.
1.0115 €
0.5 mm²
19 x 0.18 mm
yellow
1.42 mm
AWG 21
Yes
copper, tin-plated
polymer
-55 to 125 °C
1300 V