Skip to content Skip to navigation menu

Steuerleitung


Order No.: 30P6517

Manufacturer: LAPP

Series: OELFLEX ROBUST FD C

Manufacturer No.: 0026707/250
ÖLFLEX ROBUST FD C 25G0,75

EAN: 4044774629834


Ordering information: Supplied as 250 m drum

RoHS compliant version available, last updated: 31.03.2015
Price per metre(s)

€22.729

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  250
Multiple:  250

Inform yourself now about product 0026707/250 of LAPP at Bürklin Elektronik!

Product specification

Technical features
21.7 mm
Copper, tin-plated
25
black
TPE
TPE
4,000 V
Cl.6 = finest-stranded
Yes
Yes
500 V
300 V
shielded
-50 °C to 105 °C
-40 °C to 105 °C
black
0.75 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LAPP
Series: OELFLEX ROBUST FD C
Manufacturer number: 0026707/250
ÖLFLEX ROBUST FD C 25G0,75
Country of origin: Germany
Customs tariff number: 85444995

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

You might also be interested in these products: