Skip to content Skip to navigation menu

Copper braid, internal-Ø 20 mm, 93 % coverage, tin-plated


Order No.: 34P6034

Manufacturer: Raychem

Manufacturer No.: 0059013002
RAY-101-20.0(50)


RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
1 €37.366
50 €35.343
200 €33.677
0 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
150 °C
-40 °C
Metal shielding braid
Copper, tin-plated
20 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Raychem
Also known as: TE
Manufacturer number: 0059013002
RAY-101-20.0(50)
Country of origin: United Kingdom
Customs tariff number: 85444995

Product description



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)