Skip to content Skip to navigation menu

Copper braid, internal-Ø 12.5 mm, 93 % coverage, tin-plated


Order No.: 34P6031

Manufacturer: Raychem

Manufacturer No.: CQ50333001
RAY-101-12.5(10)


Manufacturer's packaging: Reel with 50 metre(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s)
1 €14.6013
10 €14.3038
50 €13.5898
100 €12.2332
150 metre(s) in stock
metre(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
150 °C
-40 °C
Metal shielding braid
Copper, tin-plated
12 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Raychem
Also known as: TE
Manufacturer number: CQ50333001
RAY-101-12.5(10)
Country of origin: China
Customs tariff number: 85444920

Product description



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)