Skip to content Skip to navigation menu

Polyamide screwed cable gland, 18 mm, 24 mm, Polyamide 6.6


Order No.: 06N322

Manufacturer: Bopla

Manufacturer No.: 12052409


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €3.0226
10 €2.142
100 €1.9397
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
-30 °C
100 °C
PG29
42/40
gray
IP 65
PA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bopla
Manufacturer number: 12052409
Country of origin: Germany
Customs tariff number: 39174000

Product description

Polyamide cable glands with strain relief, type Bopla POZ.

Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.

Technical attributes (type, size, terminal range, width across flats): POZ 29, cable gland, Pg 29, 18 to 24 mm, W 42/40



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article