Skip to content Skip to navigation menu

Metal screwed cable gland, 8 mm, 10 mm, Nickel-plated brass


Order No.: 06N3668

Manufacturer: OBO Bettermann

Manufacturer No.: 2046164
159 MS PG16

EAN: 4012195182054


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €31.892
10 €27.132
100 €24.157
35 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
PG16
Nickel-plated brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: OBO Bettermann
Manufacturer number: 2046164
159 MS PG16
Country of origin: Germany
Customs tariff number: 74153900

Product description

Metal cable glands, type OBO Bettermann 20.

Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.

With additional bending protection, type 20.

Absolute strain relief by tightening the two screws.

Technical attributes (type, Pg size, cable diameter): 2046164, Pg 16, 8.0 to 10 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article