Skip to content Skip to navigation menu

Metal screwed cable gland, 6 mm, 8 mm, Nickel-plated brass


Order No.: 06N3642

Manufacturer: OBO Bettermann

Manufacturer No.: 2082098
163 MS PG 9

EAN: 4012195187035


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €4.8314
10 €4.0222
50 €3.7604
100 €3.3558
42 piece(s) in stock
99 piece(s) on 04/29/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
PG9
Nickel-plated brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: OBO Bettermann
Manufacturer number: 2082098
163 MS PG 9
Country of origin: Germany
Customs tariff number: 74153900

Product description

Metal cable glands, type OBO Bettermann 20.

Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.

Technical attributes (type, Pg size, cable diameter): 2082098, Pg 9, 6.0 to 8.0 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article