Skip to content Skip to navigation menu

Insulating saddle with M6 thread, 6.0 to 16 mm, polystyrene, light-gray, 3050, with adhesive socket, halogen-free, package of 100


Order No.: 05N150

Manufacturer: OBO Bettermann

Manufacturer No.: 2101017
3050 LGR

EAN: 4012195195252


RoHS compliant version available, last updated: 08.06.2011
Price per pack(s)

€44.982

0 pack(s) in stock
pack(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: OBO Bettermann
Manufacturer number: 2101017
3050 LGR
Country of origin: Germany
Customs tariff number: 39269097

Product description

Insulating saddles, type OBO Bettermann 3050/3051.

With M6 thread, slotted hole and small adhesive socket. Gray, impact-resistant polystyrene, halogen-free; Color: light-gray, RAL 7035.

Type: 3050, saddles for 6.0 to 16 mm, package of 100



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: