Skip to content Skip to navigation menu

Sensor/actuator cables, made up, 5 m, 0.25 mm², gray


Order No.: 72F1695

Manufacturer: Lumberg Automation

Series: RKMVS

Manufacturer No.: 75021
RKMVS 3-357/5M


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Amount Price per piece(s)
1 €34.986
10 €29.75
25 €26.299
50 €24.514
10 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
M8-Receptical, straight
Grey
Pre-assembled connector, TPU
5 m
IP67
3-pole
Pigtail
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Lumberg Automation
Series: RKMVS
Manufacturer number: 75021
RKMVS 3-357/5M
Country of origin: Germany
Customs tariff number: 85444290

Product description

Sensor/actuator connectors, M 8, with molded cable, type Lumberg Automation RKMVS../RKMWVS.

Excellent resistance against vibration and impact, self-locking screw lock, shielding routed over the knurled nut; Cable color: gray (PUR). Rated voltage/current: 60 V/4.0 A (3-pole), 30 V/4.0 A (4-pole). Test voltage (60 s): 500 VRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contacts: nickel-plated CuZn. Ambient temperatures: –30 to +90 °C.

Cable jacks with PUR cable, type RKMVS.

Technical attributes (type, number of poles, length, conductor cross-section): RKMVS 3-357/5 M, 3-pole, 5.0 m, 0.25 mm²



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)

Alternatively article