Skip to content Skip to navigation menu

MIC 4P M/MFE 3M 22AWG PVC


Order No.: 10P8796

Manufacturer: Molex Brad Automation

Series: Micro-Push M12

Manufacturer No.: 1200660277
120066-0277
884030A09M030


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €22.0626
4 €14.7084
12 €14.2681
24 €11.2455
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
M12-Receptical, straight (Single Coded)
Yellow
Sensor/Actuator cable, PVC
3 m
IP67
4-pole
M12-Plug, straight (Single Coded)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex Brad Automation
Series: Micro-Push M12
Manufacturer number: 1200660277
120066-0277
884030A09M030

Product description

MOLEX Brad Automation 120066-0277 with Engenieering Part Number 884030A09M030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120066-0277, also known with Engenieering Part Number 884030A09M030 on our website.

General Information about MOLEX Brad Automation 120066-0277 (Engineering Part Number: 884030A09M030)

  • Molex Part Number: 1200660277
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, PVC Cable, 3.0m (9.84') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884030A09M030

Technical Information and Product Attributes of MOLEX Brad Automation 120066-0277 (Engineering Part Number: 884030A09M030)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 22
  • Cable Diameter: "5.33mm (.210")"
  • Cable Length: 3.0m (9.84')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: UL 2661
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: