Skip to content Skip to navigation menu

MIC 4P M/MFE 0.3M 18/4 TPE


Order No.: 10P8827

Manufacturer: Molex Brad Automation

Series: Micro-Push M12

Manufacturer No.: 1200660878
120066-0878
884030K03M003


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €17.5525
4 €11.7096
12 €11.3526
24 €8.9488
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
M12-Receptical, straight (Single Coded)
Yellow
Sensor/Actuator cable, TPE
0 m
IP67
4-pole
M12-Plug, straight (Single Coded)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex Brad Automation
Series: Micro-Push M12
Manufacturer number: 1200660878
120066-0878
884030K03M003

Product description

MOLEX Brad Automation 120066-0878 with Engenieering Part Number 884030K03M003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120066-0878, also known with Engenieering Part Number 884030K03M003 on our website.

General Information about MOLEX Brad Automation 120066-0878 (Engineering Part Number: 884030K03M003)

  • Molex Part Number: 1200660878
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, TPE Cable, 0.305m (1.0') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884030K03M003

Technical Information and Product Attributes of MOLEX Brad Automation 120066-0878 (Engineering Part Number: 884030K03M003)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPE
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 18
  • Cable Diameter: "7.14mm (.281")"
  • Cable Length: "0.30m (11.81")"
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: PLTC-ER
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: