Skip to content Skip to navigation menu

2-s. Cords. 4-pol M12


Order No.: 10P8801

Manufacturer: Molex Brad Automation

Series: Micro-Push M12

Manufacturer No.: 1200660380
120066-0380
884031K05M040


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€10.5315

1246 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
M12-Receptical, angled (Single Coded)
Yellow
Sensor/Actuator cable, TPE
4 m
IP67
4-pole
M12-Plug, straight (Single Coded)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex Brad Automation
Series: Micro-Push M12
Manufacturer number: 1200660380
120066-0380
884031K05M040
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120066-0380 with Engenieering Part Number 884031K05M040 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120066-0380, also known with Engenieering Part Number 884031K05M040 on our website.

General Information about MOLEX Brad Automation 120066-0380 (Engineering Part Number: 884031K05M040)

  • Molex Part Number: 1200660380
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (90) to Male (Straight), 22 AWG, TPE Cable, 4.0m (13.12') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884031K05M040

Technical Information and Product Attributes of MOLEX Brad Automation 120066-0380 (Engineering Part Number: 884031K05M040)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPE
  • Net Weight: 194.000/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 22
  • Cable Diameter: "5.30mm (.209")"
  • Cable Length: 4.0m (13.12')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: TPE
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Straight
  • Poles: 4
  • Wire/Cable Type: PLTC-ER
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: