Skip to content Skip to navigation menu

R-SMA antenna extension cable, 50 Ω (50R), 3 m, black


Order No.: 72F2132

Manufacturer: LogiLink

Manufacturer No.: WL0100

EAN: 4260113575314


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €8.1515
10 €7.259
50 €6.6045
100 €6.069
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
50
R-SMA-Plug, straight
3 m
R-SMA-Kupplung, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LogiLink
Manufacturer number: WL0100
Country of origin: Taiwan
Customs tariff number: 85444290

Product description

WLAN antenna extension cables, type LogiLink WL010.

With R-SMA socket and R-SMA plug; Cable type: CFD200. Wave impedance: 50 ohm. Frequency range: approx. 6.0 GHz. Operating temperatures: –40 to +85 °C.

Type: WL0100, 3.0 m



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article