Skip to content Skip to navigation menu

N antenna extension cable, 50 Ω (50R), 12 m, black


Order No.: 72F2138

Manufacturer: LogiLink

Manufacturer No.: WL0103

EAN: 4260113575345


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €38.794
10 €34.3791
50 €31.8801
100 €29.7619
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
50
N-Plug, straight
12 m
N-Kupplung, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LogiLink
Manufacturer number: WL0103
Country of origin: Taiwan
Customs tariff number: 85444290

Product description

WLAN antenna extension cables, type LogiLink WL010.

With N socket and N plug; Cable type: CFD400. Wave impedance: 50 ohm. Frequency range: approx. 6.0 GHz. Operating temperatures: –40 to +85 °C.

Type: WL0103, 12 m



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article