Skip to content Skip to navigation menu

MOLEX 89762-1582


Order No.: 16P3843

Manufacturer: Molex

Manufacturer No.: 897621582
89762-1582


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 897621582
89762-1582
Country of origin: United States

Product description

MOLEX GWConnect 89762-1582 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 89762-1582 on our website.

General Information about MOLEX GWConnect 89762-1582

  • Molex Part Number: 0897621582
  • Product Family: Cable Assemblies
  • Description: 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 304.80mm, 50 Ohms
  • Product Name: 2.92mm
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 89762-1582

  • Connector to Connector: 2.92mm-to-2.92mm
  • Cable Length: 304.80mm (1.0')
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Net Weight: 6.532/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Temp-Flex 047SC-2901
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free