Skip to content Skip to navigation menu

MOLEX 89762-1580


Order No.: 16P3841

Manufacturer: Molex

Manufacturer No.: 897621580
89762-1580


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €146.013
5 €100.6978
10 €95.3428
25 €86.6677
50 €78.7899
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 897621580
89762-1580

Product description

MOLEX GWConnect 89762-1580 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 89762-1580 on our website.

General Information about MOLEX GWConnect 89762-1580

  • Molex Part Number: 0897621580
  • Product Family: Cable Assemblies
  • Description: 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 152.4mm, 50 Ohms
  • Product Name: 2.92mm
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 89762-1580

  • Connector to Connector: 2.92mm-to-2.92mm
  • Cable Length: "152.40mm (6.000")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Net Weight: 5.739/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Temp-Flex 047SC-2901
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free