Skip to content Skip to navigation menu

MOLEX 89762-1320


Order No.: 16P3846

Manufacturer: Molex

Manufacturer No.: 897621320
89762-1320


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 897621320
89762-1320
Country of origin: United States
Customs tariff number: 85442000

Product description

MOLEX GWConnect 89762-1320 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 89762-1320 on our website.

General Information about MOLEX GWConnect 89762-1320

  • Molex Part Number: 0897621320
  • Product Family: Cable Assemblies
  • Description: 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086-2201 Cable, Length 152.4mm, 50 Ohms
  • Product Name: 2.92mm
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 89762-1320

  • Connector to Connector: 2.92mm-to-2.92mm
  • Cable Length: "152.40mm (6.000")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Net Weight: 15.479/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Temp-Flex 086-2201
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free