Skip to content Skip to navigation menu

MOLEX 73412-0508


Order No.: 16P3913

Manufacturer: Molex

Manufacturer No.: 734120508
73412-0508


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10000 €1.8564
20000 €1.6898
40000 €1.6184
0 piece(s) in stock
150 piece(s) on 10/21/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10000
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 734120508
73412-0508

Product description

MOLEX GWConnect 73412-0508 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73412-0508 on our website.

General Information about MOLEX GWConnect 73412-0508

  • Molex Part Number: 0734120508
  • Product Family: Cable Assemblies
  • Description: MCRF-to-MCRF, 1.32mm Cable Diameter, Length 55.00mm, 50 Ohms
  • Product Name: MCRF
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 73412-0508

  • Connector to Connector: MCRF-to-MCRF
  • Cable Length: 50.00mm
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Net Weight: 0.280/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Coaxial
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free