Skip to content Skip to navigation menu

MOLEX 73116-0190


Order No.: 16P3899

Manufacturer: Molex

Manufacturer No.: 731160190
73116-0190


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.6422

0 piece(s) in stock
7 piece(s) on 09/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 731160190
73116-0190

Product description

MOLEX GWConnect 73116-0190 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73116-0190 on our website.

General Information about MOLEX GWConnect 73116-0190

  • Molex Part Number: 0731160190
  • Product Family: Cable Assemblies
  • Description: MCRF-to-MCRF, 0.81mm Cable Diameter, Length 82.55mm, H18, 50 Ohms, Bag
  • Product Name: MCRF
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 73116-0190

  • Connector to Connector: MCRF-to-MCRF
  • Cable Length: "82.55mm (3.250")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Net Weight: 0.220/g
  • Material - Resin: Polyester
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Coaxial
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free