Skip to content Skip to navigation menu

MOLEX 73116-0032


Order No.: 16P3894

Manufacturer: Molex

Manufacturer No.: 731160032
73116-0032


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.9278

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 731160032
73116-0032

Product description

MOLEX GWConnect 73116-0032 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73116-0032 on our website.

General Information about MOLEX GWConnect 73116-0032

  • Molex Part Number: 0731160032
  • Product Family: Cable Assemblies
  • Description: MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, Bag
  • Product Name: MCRF
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 73116-0032

  • Connector to Connector: MCRF-to-MCRF
  • Cable Length: "230.13mm (9.060")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Material - Resin: Polyester
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Coaxial
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free