Skip to content Skip to navigation menu

MOLEX 73116-0004


Order No.: 16P3889

Manufacturer: Molex

Manufacturer No.: 731160004
73116-0004


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €4.5101
13 €3.1059
250 €2.5466
500 €2.4752
1000 €2.3681
2500 €2.2015
0 piece(s) in stock
4868 piece(s) on 09/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 731160004
73116-0004

Product description

MOLEX GWConnect 73116-0004 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73116-0004 on our website.

General Information about MOLEX GWConnect 73116-0004

  • Molex Part Number: 0731160004
  • Product Family: Cable Assemblies
  • Description: MCRF-to-MCRF, 1.13mm Cable Diameter, Length 76.2mm, H18, 50 Ohms, One Piece Per Bag
  • Product Name: MCRF
  • Product Name: RF

Technical Information and Product Attributes of MOLEX GWConnect 73116-0004

  • Connector to Connector: MCRF-to-MCRF
  • Cable Length: "76.20mm (3.000")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Net Weight: 1.310/g
  • Material - Resin: Polyester
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Coaxial
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free