Skip to content Skip to navigation menu

MOLEX 89762-1372


Order No.: 16P3865

Manufacturer: Molex

Manufacturer No.: 897621372
89762-1372


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €327.0358
25 €225.5407
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
SMA Straight Plug
SMA Straight Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 897621372
89762-1372
Country of origin: United States

Product description

MOLEX GWConnect 89762-1372 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 89762-1372 on our website.

General Information about MOLEX GWConnect 89762-1372

  • Molex Part Number: 0897621372
  • Product Family: Cable Assemblies
  • Description: SMA Straight Plug-to-SMA Straight Plug, Temp-Flex 141-1701 Cable, Length 3048.00mm, 50 Ohms
  • Product Name: RF
  • Product Name: SMA

Technical Information and Product Attributes of MOLEX GWConnect 89762-1372

  • Connector to Connector: SMA-to-SMA
  • Cable Length: 3048.00mm
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Net Weight: 66.568/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Temp-Flex 141-1701
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free