Skip to content Skip to navigation menu

MOLEX 89762-1370


Order No.: 16P3863

Manufacturer: Molex

Manufacturer No.: 897621370
89762-1370


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €61.4992
3 €58.0839
5 €56.8225
10 €54.4544
25 €50.5631
50 €45.9697
100 €43.6492
0 piece(s) in stock
10 piece(s) on 08/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
SMA Straight Plug
SMA Straight Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 897621370
89762-1370
Country of origin: United States
Customs tariff number: 85442000

Product description

MOLEX GWConnect 89762-1370 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 89762-1370 on our website.

General Information about MOLEX GWConnect 89762-1370

  • Molex Part Number: 0897621370
  • Product Family: Cable Assemblies
  • Description: SMA Straight Plug-to-SMA Straight Plug, Temp-Flex 141-1701 Cable, Length 152.4mm, 50 Ohms
  • Product Name: RF
  • Product Name: SMA

Technical Information and Product Attributes of MOLEX GWConnect 89762-1370

  • Connector to Connector: SMA-to-SMA
  • Cable Length: "152.40mm (6.000")"
  • Circuits (Loaded): 0
  • Gender: Plug/Plug
  • Net Weight: 7.756/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Temp-Flex 141-1701
  • Impedance: 50


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free